MAX8586ETA+T
vs
MAX8586ETA+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SON
SON
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XDSO-N8
S-PDSO-N8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.12,25
SOLCC8,.12,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max (Isup)
0.055 mA
0.055 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.75 V
2.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Package Description
HVSON, SOLCC8,.12,25
Compare MAX8586ETA+T with alternatives
Compare MAX8586ETA+ with alternatives