MAX856CPA vs MAX856CSA+T feature comparison

MAX856CPA Rochester Electronics LLC

Buy Now Datasheet

MAX856CSA+T Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP 8-SOIC_N-150_MIL
Package Description PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Technique CONSTANT OFF TIME PULSE FREQUENCY MODULATION
Input Voltage-Max 5 V 5 V
Input Voltage-Min 1.1 V 1.1 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e3
Length 9.375 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current-Max 0.4 A 0.5 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 245 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 4.572 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Rohs Code Yes
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 1999-06-16
Samacsys Manufacturer Analog Devices
Control Mode CURRENT-MODE
Package Equivalence Code SOP8,.25
Supply Current-Max (Isup) 0.06 mA

Compare MAX856CPA with alternatives

Compare MAX856CSA+T with alternatives