MAX8559ETAJ1+T
vs
MAX8559ETA18+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFN
DFN
Package Description
HVSON,
HVSON,
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Dropout Voltage1-Max
0.12 V
0.12 V
Dropout Voltage2-Max
0.12 V
0.12 V
Input Voltage-Max
6.5 V
6.5 V
Input Voltage-Min
2.5 V
2.5 V
JESD-30 Code
S-XDSO-N8
S-XDSO-N8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
8
8
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
0.3 A
0.3 A
Output Current2-Max
0.3 A
0.3 A
Output Voltage1-Max
2.9355 V
1.9055 V
Output Voltage1-Min
2.7645 V
1.7945 V
Output Voltage1-Nom
2.85 V
1.85 V
Output Voltage2-Max
1.9055 V
1.854 V
Output Voltage2-Min
1.7945 V
1.746 V
Output Voltage2-Nom
1.85 V
1.8 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
3%
3%
Width
3 mm
3 mm
Base Number Matches
1
2
Compare MAX8559ETAJ1+T with alternatives
Compare MAX8559ETA18+ with alternatives