MAX8557ETE-T vs MAX8557ETE+T feature comparison

MAX8557ETE-T Maxim Integrated Products

Buy Now Datasheet

MAX8557ETE+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DFN QFN
Package Description 5 X 5 MM, 0.8 MM PITCH, MO220WHHB, TDFN-16 HVQCCN, LCC16,.2SQ,32
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.1 V 0.1 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e0 e3
Length 5 mm 5 mm
Line Regulation-Max (%/V) 0.15 0.15
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 4 A 4 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 0.5 V 0.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.2SQ,32 LCC16,.2SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 240 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20 30
Width 5 mm 5 mm
Base Number Matches 2 2

Compare MAX8557ETE-T with alternatives

Compare MAX8557ETE+T with alternatives