MAX8557ETE+T vs MAX8556ETE feature comparison

MAX8557ETE+T Analog Devices Inc

Buy Now Datasheet

MAX8556ETE Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Part Package Code 16-LFCSP-5X5X0.75 DFN
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-5X5X0.75
Date Of Intro 2004-05-06
Samacsys Manufacturer Analog Devices
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V 0.2 V
Dropout Voltage1-Nom 0.1 V 0.1 V
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e0
Length 5 mm 5 mm
Line Regulation-Max (%/V) 0.15 0.15
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 4 A 4 A
Output Voltage1-Max 3.4 V 3.4 V
Output Voltage1-Min 0.5 V 0.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.2SQ,32 LCC16,.2SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
Base Number Matches 1 9
Pbfree Code No
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description 5 X 5 MM, 0.8 MM PITCH, MO220WHHB, TDFN-16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX8557ETE+T with alternatives

Compare MAX8556ETE with alternatives