MAX8556ETE/GG8
vs
MAX8556ETE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Package Description
HVQCCN,
5 X 5 MM, ROHS COMPLIANT, TQFN-16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.2 V
0.2 V
JESD-30 Code
S-XQCC-N16
S-XQCC-N16
Length
5 mm
5 mm
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature TJ-Max
150 °C
150 °C
Output Current1-Max
4 A
4 A
Output Voltage1-Max
3.4 V
3.4 V
Output Voltage1-Min
0.5 V
0.5 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC16,.2SQ,32
LCC16,.2SQ,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
5 mm
5 mm
Base Number Matches
1
3
Part Package Code
16-LFCSP-5X5X0.75
Pin Count
16
Manufacturer Package Code
16-LFCSP-5X5X0.75
Date Of Intro
2004-05-06
Samacsys Manufacturer
Analog Devices
Adjustability
ADJUSTABLE
Dropout Voltage1-Nom
0.1 V
JESD-609 Code
e3
Line Regulation-Max (%/V)
0.15
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Compare MAX8556ETE/GG8 with alternatives
Compare MAX8556ETE+ with alternatives