MAX8508ETE
vs
MAX8508ETE+T
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
ANALOG DEVICES INC
Part Package Code
QFN
16-LFCSP-4X4X0.75
Package Description
4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-16
Pin Count
16
16
Reach Compliance Code
unknown
compliant
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
2.6 V
2.6 V
Input Voltage-Nom
3.6 V
3.6 V
JESD-30 Code
S-PDSO-N16
S-PDSO-N16
JESD-609 Code
e0
e3
Length
4 mm
4 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.2 A
3.2 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
260
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
SINGLE
BUCK
Switching Frequency-Max
1200 kHz
1200 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4 mm
4 mm
Base Number Matches
2
1
Manufacturer Package Code
16-LFCSP-4X4X0.75
Date Of Intro
2003-08-08
Package Equivalence Code
LCC16,.16SQ,25
Qualification Status
Not Qualified
Compare MAX8508ETE with alternatives
Compare MAX8508ETE+T with alternatives