MAX844ISA-T vs MAX844ESA+ feature comparison

MAX844ISA-T Maxim Integrated Products

Buy Now Datasheet

MAX844ESA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V ALSO ADJUSTABLE OUTPUT FROM -0.5 TO -9.4V
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 10 V 10 V
Input Voltage-Min 2.5 V 2.5 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -40 °C
Output Voltage-Nom -2 V -2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 1.1 mA 1.1 mA
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 100 kHz 100 kHz
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
Factory Lead Time 4 Weeks
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX844ISA-T with alternatives

Compare MAX844ESA+ with alternatives