MAX824TEUK/GG8 vs MAX824TEXK+T feature comparison

MAX824TEUK/GG8 Analog Devices Inc

Buy Now Datasheet

MAX824TEXK+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Part Package Code N/A SOIC
Pin Count 5 5
Manufacturer Package Code N/A
Date Of Intro 1996-03-07
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP5/6,.08
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.45 mm 1.1 mm
Supply Current-Max (Isup) 0.024 mA 0.012 mA
Supply Voltage-Min (Vsup) 1.2 V 3.15 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V +3.08V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.625 mm 1.25 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description ROHS COMPLIANT, SC-70, 5 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
JESD-609 Code e3
Moisture Sensitivity Level 1
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Nom (Vsup) 3.3 V
Technology BICMOS
Terminal Finish MATTE TIN

Compare MAX824TEUK/GG8 with alternatives

Compare MAX824TEXK+T with alternatives