MAX821RUS-T
vs
MAX821SUS+T
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
|
Part Package Code |
SOT-143
|
4-SOT_23-N/A
|
Package Description |
TO-253, SOT-143, 4 PIN
|
|
Pin Count |
4
|
4
|
Reach Compliance Code |
unknown
|
|
Additional Feature |
DETECTION THRESHOLD VOLTAGE IS 2.63 V
|
|
Adjustable Threshold |
NO
|
NO
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e0
|
e3
|
Length |
2.92 mm
|
2.92 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Channels |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOP
|
LSOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
SMALL OUTLINE, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
245
|
260
|
Seated Height-Max |
1.22 mm
|
1.22 mm
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Finish |
TIN LEAD
|
Matte Tin (Sn) - annealed
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.92 mm
|
1.92 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Width |
1.3 mm
|
1.3 mm
|
Base Number Matches |
2
|
2
|
Manufacturer Package Code |
|
4-SOT_23-N/A
|
Date Of Intro |
|
1996-09-15
|
Samacsys Manufacturer |
|
Analog Devices
|
Package Equivalence Code |
|
TO-253LOW
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max (Isup) |
|
0.009 mA
|
Threshold Voltage-Nom |
|
+2.93V
|
|
|
|
Compare MAX821RUS-T with alternatives
Compare MAX821SUS+T with alternatives