MAX821PUS vs MAX821LUS+ feature comparison

MAX821PUS Rochester Electronics LLC

Buy Now Datasheet

MAX821LUS+ Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-143 SOT-143
Package Description LSOP, LSOP, TO-253LOW
Pin Count 4 4
Reach Compliance Code unknown compliant
Additional Feature DETECTION THRESHOLD VOLTAGE IS 4 V
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
Length 2.92 mm 2.92 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP LSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, LOW PROFILE
Seated Height-Max 1.22 mm 1.22 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 1.92 mm
Terminal Position DUAL DUAL
Width 1.3 mm 1.3 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Moisture Sensitivity Level 1
Package Equivalence Code TO-253LOW
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.012 mA
Technology CMOS
Terminal Finish MATTE TIN
Threshold Voltage-Nom +4.63V
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX821PUS with alternatives

Compare MAX821LUS+ with alternatives