MAX8216ESD+ vs MAX8216ESD feature comparison

MAX8216ESD+ Analog Devices Inc

Buy Now Datasheet

MAX8216ESD Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code 14-SOIC_N-150_MIL SOIC
Package Description LEAD FREE, PLASTIC, SOP-14 PLASTIC, SOP-14
Pin Count 14 14
Manufacturer Package Code 14-SOIC_N-150_MIL
Reach Compliance Code compliant not_compliant
Date Of Intro 1993-08-01
Samacsys Manufacturer Analog Devices
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e0
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Channels 5 5
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.25 mA 0.25 mA
Supply Voltage-Max (Vsup) 11 V 11 V
Supply Voltage-Min (Vsup) 2.85 V 2.85 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 4
Pbfree Code No
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare MAX8216ESD+ with alternatives

Compare MAX8216ESD with alternatives