MAX8215EPD vs MAX8216MJD feature comparison

MAX8215EPD Rochester Electronics LLC

Buy Now Datasheet

MAX8216MJD Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown not_compliant
kg CO2e/kg 12.04 12.04
Average Weight (mg) 1630.6 1630.6
CO2e (mg) 19632.425 19632.425
Category CO2 Kg 12.04 12.04
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR
JESD-30 Code R-PDIP-T14 R-GDIP-T14
JESD-609 Code e0 e0
Length 19.05 mm
Moisture Sensitivity Level 1 1
Number of Channels 5 5
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 240
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 11 V 11 V
Supply Voltage-Min (Vsup) 2.85 V 2.85 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 20
Width 7.62 mm 7.62 mm
Base Number Matches 1 1
parentfamilyid 1239271
ECCN Code EAR99
HTS Code 8542.39.00.01
Total Weight 2291.3423
CO2 27587.761291999996
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2024-01-23
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 14
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-48-4, 7440-02-0
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.25 mA

Compare MAX8215EPD with alternatives

Compare MAX8216MJD with alternatives