MAX8214BCSE-T
vs
MAX8214BCSE+
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
0.150 INCH, SO-16
0.150 INCH, SO-16
Pin Count
16
16
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING
4 PRECISION VOLTAGE COMPARATOR FOR UNDERVOLTAGE/OVERVOLTAGE MONITORING
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e0
e3
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
5
5
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Supply Current-Max (Isup)
0.033 mA
Supply Voltage-Max (Vsup)
11 V
11 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4V
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MAX8214BCSE-T with alternatives
Compare MAX8214BCSE+ with alternatives