MAX8211MTV/HR vs MAX8211CTV feature comparison

MAX8211MTV/HR Rochester Electronics LLC

Buy Now Datasheet

MAX8211CTV Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Package Description ,
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type VOLTAGE SUPERVISOR
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Number of Channels 1
Number of Functions 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Code BCY BCY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Supply Voltage-Max (Vsup) 16.5 V
Supply Voltage-Min (Vsup) 2.2 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 2
Rohs Code No
JESD-609 Code e0
Package Equivalence Code CAN8,.2
Supply Current-Max (Isup) 0.02 mA
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish TIN LEAD

Compare MAX8211MTV/HR with alternatives

Compare MAX8211CTV with alternatives