MAX815TEPA vs MAX815TEPA+ feature comparison

MAX815TEPA Rochester Electronics LLC

Buy Now Datasheet

MAX815TEPA+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP 8-PDIP-300_MIL
Package Description 0.300 INCH, PLASTIC, DIP-8 0.300 INCH, LEAD FREE, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Additional Feature RESET THRESHOLD VOLTAGE IS 3.04V;MANUAL RESET INPUT BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY MANAGEMENT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e3
Length 9.375 mm 9.375 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 4.572 mm 4.572 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 3.07 V 3.07 V
Surface Mount NO NO
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Manufacturer Package Code 8-PDIP-300_MIL
Date Of Intro 1995-06-01
Package Equivalence Code DIP8,.3
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.085 mA
Technology CMOS
Threshold Voltage-Nom +3.04V

Compare MAX815TEPA with alternatives

Compare MAX815TEPA+ with alternatives