MAX814NCPA vs ADM1818-R23AKSZ-RL feature comparison

MAX814NCPA Rochester Electronics LLC

Buy Now Datasheet

ADM1818-R23AKSZ-RL Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ANALOG DEVICES INC
Part Package Code DIP SOIC
Package Description 0.300 INCH, PLASTIC, DIP-8 SC-70, 3 PIN
Pin Count 8 3
Reach Compliance Code unknown unknown
Additional Feature MANUAL RESET OPTION BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDIP-T8 R-PDSO-G3
JESD-609 Code e0 e3
Length 9.375 mm 2 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 70 °C 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 245 260
Seated Height-Max 4.572 mm 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 5 V 3.6 V
Surface Mount NO YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 1.25 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code TSSOP3/6,.08
Qualification Status Not Qualified
Supply Current-Max (Isup) 20 mA
Threshold Voltage-Nom +2.31V

Compare MAX814NCPA with alternatives

Compare ADM1818-R23AKSZ-RL with alternatives