MAX813LCSA+
vs
MAX707C/D
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
DIE
Package Description
LEAD FREE, SOP-8
DIE-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
R-XUUC-N8
JESD-609 Code
e3
e0
Length
4.9 mm
Moisture Sensitivity Level
1
1
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
SOP
DIE
Package Equivalence Code
SOP8,.25
DIE OR CHIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.35 mA
0.35 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.1 V
1 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
4
2
Threshold Voltage-Nom
+4.65V
Compare MAX813LCSA+ with alternatives
Compare MAX707C/D with alternatives