MAX812TCUS-T vs MAX6468US35D7-T feature comparison

MAX812TCUS-T Maxim Integrated Products

Buy Now Datasheet

MAX6468US35D7-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOT-143 SOT-143
Package Description SOT-143, 4 PIN TO-253, SOT-143, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature MANUAL RESET OPTION BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold NO YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Length 2.8575 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP LSOP
Package Equivalence Code TO-253LOW TO-253
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.194 mm 1.22 mm
Supply Current-Max (Isup) 0.01 mA 0.013 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.9 mm 1.92 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.08V +3.5V
Width 1.2955 mm 1.3 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 245

Compare MAX812TCUS-T with alternatives

Compare MAX6468US35D7-T with alternatives