MAX811LEUS-T vs MAX811LEUS-T feature comparison

MAX811LEUS-T Maxim Integrated Products

Buy Now Datasheet

MAX811LEUS-T onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SOT-143 SOT-143
Package Description TO-253, SOT-143, 4 PIN SOT-143, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE DETECTOR VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e0
Length 2.92 mm 2.92 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSOP TSOP
Package Equivalence Code TO-253LOW TO-253LOW
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) 240 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.22 mm 1.14 mm
Supply Current-Max (Isup) 0.015 mA 0.015 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.92 mm 1.9 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.63V +4.63V
Time@Peak Reflow Temperature-Max (s) 20
Width 1.3 mm 1.3 mm
Base Number Matches 2 1

Compare MAX811LEUS-T with alternatives

Compare MAX811LEUS-T with alternatives