MAX809RTR vs FM809RS3X feature comparison

MAX809RTR Freescale Semiconductor

Buy Now Datasheet

FM809RS3X Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS INC
Package Description , TO-236 TSSOP,
Reach Compliance Code unknown unknown
Adjustable Threshold NO NO
JESD-609 Code e0 e3
Number of Terminals 3 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TO-236
Power Supplies 3 V
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.05 mA
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Threshold Voltage-Nom +2.63V
Base Number Matches 4 2
Pbfree Code Yes
Part Package Code SOT-23
Pin Count 3
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G3
Length 2.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.14 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1 V
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.3 mm

Compare FM809RS3X with alternatives