MAX809RTR
vs
ADM809SART-REEL
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ANALOG DEVICES INC
Package Description
, TO-236
TO-236AB, SOT-23, 3 PIN
Reach Compliance Code
unknown
not_compliant
Adjustable Threshold
NO
NO
JESD-609 Code
e0
e0
Number of Terminals
3
3
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-236
TO-236
Power Supplies
3 V
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max (Isup)
0.05 mA
0.06 mA
Supply Voltage-Nom (Vsup)
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Threshold Voltage-Nom
+2.63V
+2.93V
Base Number Matches
4
2
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.12 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.3 mm
Compare ADM809SART-REEL with alternatives