MAX805TESA-T vs FM809JES3 feature comparison

MAX805TESA-T Maxim Integrated Products

Buy Now Datasheet

FM809JES3 Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOIC SOT-23
Package Description SOP, SOP8,.25 SOT-23, 3 PIN
Pin Count 8 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G8 R-PDSO-G3
JESD-609 Code e0 e0
Length 4.9 mm 2.9 mm
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 3
Operating Temperature-Max 85 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP
Package Equivalence Code SOP8,.25 TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.14 mm
Supply Current-Max (Isup) 0.07 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.1 V 1.1 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Width 3.9 mm 1.3 mm
Base Number Matches 1 1
Supply Voltage-Nom (Vsup) 3.9 V
Threshold Voltage-Nom +4V

Compare MAX805TESA-T with alternatives

Compare FM809JES3 with alternatives