MAX803LEXR/V+ vs MCP120-475HI/TO feature comparison

MAX803LEXR/V+ Analog Devices Inc

Buy Now Datasheet

MCP120-475HI/TO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 3-SC70-N/A TO-92
Pin Count 3 3
Manufacturer Package Code 3-SC70-N/A
Date Of Intro 2001-05-10
Category CO2 Kg 12.04
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 99
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Qualifications AEC-Q100
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G3 O-PBCY-T3
JESD-609 Code e3 e3
Length 2 mm
Moisture Sensitivity Level 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TO-92
Package Equivalence Code TSSOP3/6,.08 SIP3,.1,50
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.06 mA 0.06 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.2 V 1 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL BOTTOM
Threshold Voltage-Nom +4.63V +4.63V
Time@Peak Reflow Temperature-Max (s) 30
Width 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description PLASTIC, TO-92, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Qualification Status Not Qualified
Technology CMOS

Compare MAX803LEXR/V+ with alternatives

Compare MCP120-475HI/TO with alternatives