MAX802SEPA
vs
FM809SES3
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
SOT-23
Package Description
0.300 INCH, PLASTIC, DIP-8
TSOP, TO-236
Pin Count
8
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDIP-T8
R-PDSO-G3
JESD-609 Code
e0
e0
Length
9.375 mm
2.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
3
Operating Temperature-Max
85 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSOP
Package Equivalence Code
DIP8,.3
TO-236
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
1.14 mm
Supply Current-Max (Isup)
0.065 mA
0.006 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.1 V
1.1 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.3 mm
Base Number Matches
1
1
Supply Voltage-Nom (Vsup)
2.79 V
Threshold Voltage-Nom
+2.93V
Compare MAX802SEPA with alternatives
Compare FM809SES3 with alternatives