MAX793SESE-T vs MAX793SESE+ feature comparison

MAX793SESE-T Maxim Integrated Products

Buy Now Datasheet

MAX793SESE+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, MS-012AC, SOIC-16 0.150 INCH, LEAD FREE, SOIC-16
Pin Count 16 16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e3
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 0.08 mA 0.08 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 3.02 V 3.02 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX793SESE-T with alternatives

Compare MAX793SESE+ with alternatives