MAX792MCPE+ vs MAX792MCPE+ feature comparison

MAX792MCPE+ Maxim Integrated Products

Buy Now Datasheet

MAX792MCPE+ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS INC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 DIP,
Pin Count 16 16
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N RESET THRESHOLD VOLTAGE IS 4.37V; MANUAL RESET INPUT
Adjustable Threshold NO NO
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e3 e3
Length 19.175 mm 19.175 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm 4.572 mm
Supply Current-Max (Isup) 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.75 V 2.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +4.37V
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 1

Compare MAX792MCPE+ with alternatives

Compare MAX792MCPE+ with alternatives