MAX78700+A00T
vs
LM98714BCMT/NOPB
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SILERGY CORP
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description |
TSSOP,
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Factory Lead Time |
24 Weeks
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
S-PDSO-G10
|
R-PDSO-G48
|
JESD-609 Code |
e3
|
e3
|
Length |
3 mm
|
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
|
Number of Terminals |
10
|
48
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
40
|
Width |
3 mm
|
|
Base Number Matches |
2
|
2
|
Analog Input Voltage-Max |
|
4.2 V
|
Linearity Error-Max (EL) |
|
0.004%
|
Number of Analog In Channels |
|
3
|
Number of Bits |
|
16
|
Output Bit Code |
|
OFFSET BINARY
|
Package Equivalence Code |
|
TSSOP48,.3,20
|
Qualification Status |
|
Not Qualified
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare MAX78700+A00T with alternatives