MAX780CEAG+
vs
MAX780AEAG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
parentfamilyid
1236616
1236616
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
SSOP
Package Description
SSOP,
0.65 MM PITCH, PLASTIC, SSOP-24
Pin Count
24
24
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
kg CO2e/kg
12.04
12.04
Average Weight (mg)
254
254
CO2e (mg)
3058.16
3058.16
Total Weight
192.81
Category CO2 Kg
12.04
12.04
CO2
2321.4323999999997
Compliance Temperature Grade
Industrial: -40C to +85C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-01-23
2010-12-15
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
FMD
Adjustable Threshold
NO
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
R-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
8.2 mm
8.2 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SSOP24,.3
SSOP24,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.99 mm
1.99 mm
Supply Current-Max (Isup)
0.45 mA
0.45 mA
Supply Voltage-Max (Vsup)
12.6 V
12.6 V
Supply Voltage-Min (Vsup)
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.29 mm
5.29 mm
Base Number Matches
1
1
Compare MAX780CEAG+ with alternatives
Compare MAX780AEAG with alternatives