MAX77751GEFG+T
vs
MAX77751CEFG+T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Part Package Code
24-LFCSP-3X3X0.55
24-LFCSP-3X3X0.55
Package Description
FC2QFN-24
FC2QFN-24
Pin Count
24
24
Manufacturer Package Code
24-LFCSP-3X3X0.55
24-LFCSP-3X3X0.55
Reach Compliance Code
compliant
compliant
Date Of Intro
2020-07-24
2020-07-24
Samacsys Manufacturer
Analog Devices
Analog Devices
Adjustable Threshold
YES
YES
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
S-XQCC-N24
S-XQCC-N24
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
24
24
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
VQCCN
VQCCN
Package Equivalence Code
LCC24,.12SQ,16
LCC24,.12SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.6 mm
0.6 mm
Supply Current-Max (Isup)
4 mA
4 mA
Supply Voltage-Max (Vsup)
13.7 V
13.7 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Threshold Voltage-Nom
+13.7V
+13.7V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Compare MAX77751GEFG+T with alternatives
Compare MAX77751CEFG+T with alternatives