MAX771EPA
vs
MAX771EPA+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
8-PDIP-300_MIL
Package Description
DIP, DIP8,.3
Pin Count
8
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE FREQUENCY MODULATION
PULSE FREQUENCY MODULATION
Input Voltage-Max
16.5 V
16.5 V
Input Voltage-Min
2 V
2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e0
e3
Length
9.375 mm
9.375 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
1 A
Output Voltage-Nom
12 V
12 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Current-Max (Isup)
0.11 mA
0.11 mA
Surface Mount
NO
NO
Switcher Configuration
BOOST
BOOST
Switching Frequency-Max
300 kHz
300 kHz
Technology
BICMOS
BICMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
2
1
Manufacturer Package Code
8-PDIP-300_MIL
Date Of Intro
1999-05-26
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX771EPA with alternatives
Compare MAX771EPA+ with alternatives