MAX767SEAP vs HD74LS190FP feature comparison

MAX767SEAP Maxim Integrated Products

Buy Now Datasheet

HD74LS190FP Hitachi Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC HITACHI LTD
Part Package Code SSOP SOIC
Package Description PLASTIC, SSOP-20 SOP, SOP16,.3
Pin Count 20 16
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G20 R-PDSO-G16
JESD-609 Code e0
Length 7.2 mm 10.06 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 85 °C 75 °C
Operating Temperature-Min -40 °C -20 °C
Output Voltage-Nom 3.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SOP
Package Equivalence Code SSOP20,.3 SOP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.99 mm 2.2 mm
Supply Current-Max (Isup) 1 mA
Surface Mount YES YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 340 kHz
Technology BICMOS TTL
Temperature Grade INDUSTRIAL COMMERCIAL EXTENDED
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.29 mm 5.5 mm
Base Number Matches 4 2
Count Direction BIDIRECTIONAL
Family LS
Load/Preset Input YES
Logic IC Type DECADE COUNTER
Max I(ol) 0.008 A
Mode of Operation SYNCHRONOUS
Number of Bits 4
Power Supply Current-Max (ICC) 35 mA
Propagation Delay (tpd) 36 ns
Supply Voltage-Nom (Vsup) 5 V
Trigger Type POSITIVE EDGE
fmax-Min 20 MHz

Compare MAX767SEAP with alternatives

Compare HD74LS190FP with alternatives