MAX7504MSA-T vs MAX7502MSA+ feature comparison

MAX7504MSA-T Maxim Integrated Products

Buy Now Datasheet

MAX7502MSA+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description SOP8,.25 SOP8,.25
Reach Compliance Code not_compliant compliant
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 3.9 mm
Body Height 1.55 mm 1.55 mm
Body Length or Diameter 4.9 mm 4.9 mm
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 9 9
Number of Terminals 8 8
Operating Current-Max 0.25 mA 0.25 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Termination Type SOLDER SOLDER
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature THERMAL WATCHDOG

Compare MAX7504MSA-T with alternatives

Compare MAX7502MSA+ with alternatives