MAX7424CUA-T
vs
MAX7424EUA
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
MICRO MAX PACKAGE-8
MICRO MAX PACKAGE-8
Pin Count
8
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
30 kHz
30 kHz
Center or Cutoff Freq Rng-Min
0.001 kHz
0.001 kHz
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Order
5TH
5TH
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Poles and Zeros
5 AND 0
5 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
LOWPASS
LOWPASS
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
3.8 mA
3.8 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Transfer Characteristics
BUTTERWORTH
BUTTERWORTH
Width
3 mm
3 mm
Base Number Matches
2
4
Package Equivalence Code
TSSOP8,.19
Peak Reflow Temperature (Cel)
245
Compare MAX7424CUA-T with alternatives
Compare MAX7424EUA with alternatives