MAX7414EUA+
vs
MAX7414CUA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
TSSOP, TSSOP8,.19
UMAX-8
Pin Count
8
8
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Active Filter Type
SWITCHED CAPACITOR FILTER
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
15 kHz
15 kHz
Center or Cutoff Freq Rng-Min
0.001 kHz
0.001 kHz
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e0
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Order
5TH
5TH
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP8,.19
TSSOP8,.19
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
245
Poles and Zeros
5 AND 0
5 AND 0
Qualification Status
Not Qualified
Not Qualified
Response
LOWPASS
LOWPASS
Seated Height-Max
1.1 mm
1.1 mm
Supply Current-Max (Isup)
1.5 mA
1.5 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
BUTTERWORTH
BUTTERWORTH
Width
3 mm
3 mm
Base Number Matches
2
1