MAX7408CUA+T vs MAX7408EUA/GG8 feature comparison

MAX7408CUA+T Maxim Integrated Products

Buy Now Datasheet

MAX7408EUA/GG8 Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC N/A
Package Description UMAX-8
Pin Count 8 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 15 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Order 5TH
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Poles and Zeros 5 AND 0
Qualification Status Not Qualified
Response LOWPASS
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 1.5 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transfer Characteristics ELLIPTIC
Width 3 mm
Base Number Matches 2 1
Manufacturer Package Code N/A
Date Of Intro 1998-10-15

Compare MAX7408CUA+T with alternatives

Compare MAX7408EUA/GG8 with alternatives