MAX7407ESA+T vs MAX7407CSA+T feature comparison

MAX7407ESA+T Analog Devices Inc

Buy Now Datasheet

MAX7407CSA+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Pin Count 8 8
Manufacturer Package Code 8-SOIC_N-150_MIL 8-SOIC_N-150_MIL
Date Of Intro 1998-07-15 1998-07-15
Active Filter Type SWITCHED CAPACITOR FILTER SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max 10 kHz 10 kHz
Center or Cutoff Freq Rng-Min 0.001 kHz 0.001 kHz
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Order 8TH 8TH
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Poles and Zeros 8 AND 0 8 AND 0
Qualification Status Not Qualified Not Qualified
Response LOWPASS LOWPASS
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max (Isup) 3.5 mA 3.5 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transfer Characteristics ELLIPTIC ELLIPTIC
Width 3.9 mm 3.9 mm
Base Number Matches 2 2

Compare MAX7407ESA+T with alternatives

Compare MAX7407CSA+T with alternatives