MAX735CPA vs TPS6735IPE4 feature comparison

MAX735CPA Maxim Integrated Products

Buy Now Datasheet

TPS6735IPE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description PLASTIC, DIP-8 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 6.2 V 6.2 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 5 V 4.5 V
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e0 e4
Length 9.375 mm 9.81 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A 0.2 A
Output Voltage-Nom -5 V -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 5.08 mm
Supply Current-Max (Isup) 3 mA
Surface Mount NO NO
Switcher Configuration BUCK-BOOST INVERTER
Switching Frequency-Max 160 kHz 160 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Output Voltage-Max -5 V
Output Voltage-Min -5 V
Supply Voltage-Nom (Vsup) 5 V

Compare MAX735CPA with alternatives

Compare TPS6735IPE4 with alternatives