MAX7321ATE+ vs MAX7321ATE feature comparison

MAX7321ATE+ Maxim Integrated Products

Buy Now Datasheet

MAX7321ATE Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220WEED-2, TQFN-16 TQFN-16
Pin Count 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Number of Bits 1 1
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.12SQ,20 LCC16,.12SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 4 4
Clock Frequency-Max 0.4 MHz
External Data Bus Width

Compare MAX7321ATE+ with alternatives

Compare MAX7321ATE with alternatives