MAX7318ATG-T vs MAX7318ATG+T feature comparison

MAX7318ATG-T Maxim Integrated Products

Buy Now Datasheet

MAX7318ATG+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFN
Package Description HVQCCN, LCC24,.16SQ,20 HVQCCN, LCC24,.16SQ,20
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 75 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e0 e3
Length 4 mm 4 mm
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX7318ATG-T with alternatives

Compare MAX7318ATG+T with alternatives