MAX7315AUE-TG05 vs PCA9554AN feature comparison

MAX7315AUE-TG05 Maxim Integrated Products

Buy Now Datasheet

PCA9554AN NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NXP SEMICONDUCTORS
Package Description TSSOP, DIP, DIP16,.3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.4 MHz 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16 R-PDIP-T16
Length 5 mm 19.025 mm
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Equivalence Code TSSOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Seated Height-Max 1.1 mm 4.2 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2 V 2.3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES NO
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.65 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Width 4.4 mm 7.62 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 2
Part Package Code DIP
Pin Count 16
JESD-609 Code e4
Qualification Status Not Qualified
Supply Current-Max 100 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare MAX7315AUE-TG05 with alternatives

Compare PCA9554AN with alternatives