MAX7314AEG vs MAX7314AEG+T feature comparison

MAX7314AEG Maxim Integrated Products

Buy Now Datasheet

MAX7314AEG+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SSOP SSOP
Package Description SSOP, SSOP24,.24 SSOP, SSOP24,.24
Pin Count 24 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e0 e3
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of I/O Lines 16 16
Number of Ports 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP24,.24 SSOP24,.24
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.73 mm 1.73 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2 V 2 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 4 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare MAX7314AEG with alternatives

Compare MAX7314AEG+T with alternatives