MAX7313ATG+T vs PCA9535HF,118 feature comparison

MAX7313ATG+T Maxim Integrated Products

Buy Now Datasheet

PCA9535HF,118 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NXP SEMICONDUCTORS
Part Package Code QFN QFN
Package Description HVQCCN, LCC24,.16SQ,20 HWQFN-24
Pin Count 24 24
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e3 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Bits 1 16
Number of I/O Lines 16 16
Number of Ports 1 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 3.6 V 5.5 V
Supply Voltage-Min 2 V 2.3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 2 1
Manufacturer Package Code SOT994-1
Factory Lead Time 11 Weeks
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width

Compare MAX7313ATG+T with alternatives

Compare PCA9535HF,118 with alternatives