MAX7312ATG+T vs PCA9535HF,118 feature comparison

MAX7312ATG+T Analog Devices Inc

Buy Now Datasheet

PCA9535HF,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 24-LFCSP-4X4X0.75 QFN
Pin Count 24 24
Manufacturer Package Code 24-LFCSP-4X4X0.75 SOT994-1
Date Of Intro 2003-11-14
Samacsys Manufacturer Analog Devices NXP
External Data Bus Width
JESD-30 Code S-PQCC-N24 S-PQCC-N24
JESD-609 Code e3 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of I/O Lines 16 16
Number of Ports 2 2
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC24,.16SQ,20 LCC24,.16SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2.3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 1 1
Ihs Manufacturer NXP SEMICONDUCTORS
Package Description HWQFN-24
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 11 Weeks
Clock Frequency-Max 0.4 MHz

Compare MAX7312ATG+T with alternatives

Compare PCA9535HF,118 with alternatives