MAX7311AUG+
vs
MAX7318AWG-T
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
Length |
7.8 mm
|
15.4 mm
|
Number of Bits |
16
|
16
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
SOP
|
Package Equivalence Code |
TSSOP24,.25
|
SOP24,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.1 mm
|
2.65 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.635 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
4.4 mm
|
7.5 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Package Description |
|
SOP, SOP24,.4
|
Pin Count |
|
24
|
Clock Frequency-Max |
|
75 MHz
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Number of I/O Lines |
|
16
|
Number of Ports |
|
1
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2 V
|
Supply Voltage-Nom |
|
3.3 V
|
Terminal Finish |
|
TIN LEAD
|
uPs/uCs/Peripheral ICs Type |
|
PARALLEL IO PORT, GENERAL PURPOSE
|
|
|
|
Compare MAX7318AWG-T with alternatives