MAX7311AUG+
vs
MAX7314AEG-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
24-TSSOP_4.4-4.4_MM
SSOP
Package Description
MO-153AD, TSSOP-24
SSOP, SSOP24,.24
Pin Count
24
24
Manufacturer Package Code
24-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
not_compliant
Date Of Intro
2003-02-13
Samacsys Manufacturer
Analog Devices
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PDSO-G24
R-PDSO-G24
JESD-609 Code
e3
e0
Length
7.8 mm
8.65 mm
Moisture Sensitivity Level
1
Number of Bits
16
8
Number of I/O Lines
16
16
Number of Ports
2
1
Number of Terminals
24
24
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SSOP
Package Equivalence Code
TSSOP24,.25
SSOP24,.24
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
1.73 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
2 V
2 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.635 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
3.9 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
4
1
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.39.00.01
Compare MAX7311AUG+ with alternatives
Compare MAX7314AEG-T with alternatives