MAX7311ATG+T
vs
PCA9535HF,118
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
NXP SEMICONDUCTORS
Package Description
QCCN, LCC24,.16SQ,20
HWQFN-24
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.4 MHz
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N24
S-PQCC-N24
Length
4 mm
4 mm
Number of Bits
16
16
Number of I/O Lines
16
16
Number of Ports
2
2
Number of Terminals
24
24
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC24,.16SQ,20
LCC24,.16SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2 V
2.3 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
BICMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches
4
1
Part Package Code
QFN
Pin Count
24
Manufacturer Package Code
SOT994-1
Factory Lead Time
11 Weeks
Samacsys Manufacturer
NXP
JESD-609 Code
e4
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s)
30
Compare MAX7311ATG+T with alternatives
Compare PCA9535HF,118 with alternatives
PCA9535HF,118 vs PCA9535HF-T
PCA9535HF,118 vs PCA9535AHF,118
PCA9535HF,118 vs MAX7312ATG+
PCA9535HF,118 vs MAX7314ATG+T
PCA9535HF,118 vs MAX7311ATG+
PCA9535HF,118 vs PCA9555AHF,118
PCA9535HF,118 vs MAX7314ATG+
PCA9535HF,118 vs PCA9555RHLR
PCA9535HF,118 vs MAX7313ATG-T