MAX7310ATE+ vs CAT9534HV4I-G feature comparison

MAX7310ATE+ Analog Devices Inc

Buy Now Datasheet

CAT9534HV4I-G Catalyst Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Part Package Code 16-LFCSP-4X4X0.75 QFN
Pin Count 16 16
Manufacturer Package Code 16-LFCSP-4X4X0.75
Date Of Intro 2003-02-05
Samacsys Manufacturer Analog Devices
External Data Bus Width
JESD-30 Code S-XQCC-N16 S-XQCC-N16
JESD-609 Code e3 e4
Length 4 mm 4 mm
Moisture Sensitivity Level 1
Number of Bits 8 8
Number of I/O Lines 8 8
Number of Ports 8 8
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC16,.16SQ,25 LCC16,.16SQ,25
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 2.3 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE PARALLEL IO PORT, GENERAL PURPOSE
Base Number Matches 2 3
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Package Description HVQCCN,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Clock Frequency-Max 0.4 MHz
Supply Current-Max 100 mA

Compare MAX7310ATE+ with alternatives

Compare CAT9534HV4I-G with alternatives