MAX720CSE+T vs MAX720ESE-T feature comparison

MAX720CSE+T Maxim Integrated Products

Buy Now Datasheet

MAX720ESE-T Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP16,.25
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO CONTAINS AN ADDITIONAL CONTROLLER ALSO CONTAINS AN ADDITIONAL CONTROLLER
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique CONSTANT OFF TIME CONSTANT OFF TIME
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 0.9 V 0.9 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 1 A 1 A
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 500 kHz 500 kHz
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 3.9 mm
Base Number Matches 2 2
Package Equivalence Code SOP16,.25

Compare MAX720CSE+T with alternatives

Compare MAX720ESE-T with alternatives