MAX708SCUA+T vs MAX705C/D feature comparison

MAX708SCUA+T Maxim Integrated Products

Buy Now Datasheet

MAX705C/D Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC DIE
Package Description TSSOP, TSSOP8,.19 DIE, DIE OR CHIP
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:Y;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold NO YES
Analog IC - Other Type VOLTAGE SUPERVISOR/RESET IC VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code S-PDSO-G8 R-XUUC-N8
JESD-609 Code e3 e0
Length 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TSSOP DIE
Package Equivalence Code TSSOP8,.19 DIE OR CHIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max (Isup) 0.35 mA 0.35 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1 V 1 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL UPPER
Threshold Voltage-Nom +2.93V
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 2 2
Temperature Grade COMMERCIAL

Compare MAX708SCUA+T with alternatives

Compare MAX705C/D with alternatives